- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10746-EE
Amphenol RF
901-10746-EE
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector SMA Receptacle 0Hz to 6GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: 90110746EE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 901-10746-EE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 901-10746-EE RoHS compliant?
Yes, 901-10746-EE is RoHS compliant.
What is the lead time for 901-10746-EE?
The standard lead time for 901-10746-EE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$19.844
25
$18.040
50
$13.530
75
$12.630
100 +
$12.380
Click for Quote
Log in
to unlock special pricing