- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10607
901-10607
Amphenol RF
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Search Keywords: 90110607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:LMR100 Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.053741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
214
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$19.66
50
$14.74
75
$13.76
100 +
$13.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments