- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10395
Amphenol RF
901-10395
Conn SMA-AMC Adapter PL/PL 0Hz to 6GHz 50Ohm ST Panel Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn SMA-AMC Adapter PL/PL 0Hz to 6GHz 50Ohm ST Panel Mount Gold Tray
Search Keywords: 90110395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 901-10395 RoHS compliant?
Yes, 901-10395 is RoHS compliant.
What is the lead time for 901-10395?
The standard lead time for 901-10395 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$9.20
50
$6.51
100
$6.45
250
$6.43
500
$6.42
1,000
$6.31
2,500
$6.30
5,000 +
$6.28
Click for Quote
Log in
to unlock special pricing