- Home ›
- All Products›
- 901-10165
901-10165
Amphenol RF
RF Connector SMA Straight Jack for 1.32 Microcable Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Jack for 1.32 Microcable Bulkhead 50 Ohm
Search Keywords: 90110165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Mounting Feature:Bulkhead - Rear Mount
-
Termination Style:Cable - Crimp
-
Gender:Jack
-
Cable Type:1.32mm Micro-Coaxial
-
Contact Material:Beryllium Copper
-
Insulator Material:PTFE
-
Polarity:Standard
-
Contact Finish:Gold
-
Maximum Temperature Limit:165
-
Contact Termination:Solder
-
Coupling Mechanism:Threaded
-
Maximum Frequency:3
-
Body Finish:Gold
-
Mating Cycles:100
-
Orientation:Straight
-
Impedance:50
-
Minimum Temperature Limit:-65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.23
25
$6.69
100
$5.86
250
$5.42
500
$5.19
1,000
$5.13
2,500
$5.03
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments