- Home ›
- All Products›
- 901-10065
901-10065
Amphenol RF
RF Connector SMA Straight Solder Jack Round Post Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Solder Jack Round Post Panel Mount 50 Ohm
Search Keywords: 90110065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Temperature Limit:-65
-
Body Finish:Nickel
-
Orientation:Straight
-
Impedance:50
-
Polarity:Standard
-
Insulator Material:PTFE
-
Contact Finish:Gold
-
Maximum Frequency:12.4
-
Maximum Temperature Limit:165
-
Contact Material:Beryllium Copper
-
Mounting Feature:2-Hole Flange
-
Termination Style:Round Post
-
Coupling Mechanism:Threaded
-
Contact Termination:Solder
-
Mating Cycles:100
-
Body Material:Brass
-
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
326
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.85
25
$7.19
50
$7.17
100
$6.87
250
$5.68
500
$5.67
1,000
$5.53
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing