- Home ›
- All Products›
- 901-10019B
901-10019B
Amphenol RF
RF Connector SMA End Launch PCB Jack Bulk Pack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA End Launch PCB Jack Bulk Pack 50 Ohm
Search Keywords: 90110019B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10019B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Minimum Temperature Limit:-65
-
Contact Material:Beryllium Copper
-
Mating Cycles:100
-
Termination Style:PCB - End Launch
-
Contact Finish:Gold
-
Contact Termination:Solder
-
Orientation:Straight
-
Coupling Mechanism:Threaded
-
Insulator Material:PTFE
-
Polarity:Standard
-
Maximum Temperature Limit:165
-
Body Finish:Gold
-
Body Material:Brass
-
Maximum Frequency:18
-
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
299
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$28.78
50
$17.71
75
$14.02
100 +
$13.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments