- Home ›
- All Products›
- 901-10007
901-10007
Amphenol RF
Conn SMA-1.0/2.3 Adapter M/M 0Hz to 10GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-1.0/2.3 Adapter M/M 0Hz to 10GHz 50Ohm ST Gold
Search Keywords: 90110007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$70.42
50
$69.72
75
$69.03
100 +
$68.35
Click for Quote
Log in
to unlock special pricing