- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 8525
8525
Amphenol RF
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Bayonet Lock - Solder Contact / Clamp Shield Termination - Cable Mount, Ri ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Bayonet Lock - Solder Contact / Clamp Shield Termination - Cable Mount, Right Angle.
Search Keywords: 8525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:8525
-
Alias/AKA:000-8525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$313.83
25
$285.30
50
$150.57
75
$103.55
100 +
$101.48
Click for Quote
Log in
to unlock special pricing