- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-1R
83-1R
Amphenol RF
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 300 MHz - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 300 MHz - Brass.
Search Keywords: 831R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:83-1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:26.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments
Possible Replacement
RF Connector - SO-239 - UHF Straight Jack - Panel Mount - Solder Cup - Maximum Frequency 300 MHz - Brass.
In Stock:
1,249
Minimum Order:
5