- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 83-185-RFX
83-185-RFX
Amphenol RF
Conn UHF Reducing Adapter 0Hz to 300MHz ST F/PL Automotive
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn UHF Reducing Adapter 0Hz to 300MHz ST F/PL Automotive
Search Keywords: 83185RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:83-185-RFX
-
Alias/AKA:083-185-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Reducing Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Ships today, if you order in
Manufacturer Stock:
230
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.213
250
$0.892
500
$0.800
1,000
$0.753
2,500
$0.684
5,000
$0.640
7,500
$0.622
10,000 +
$0.609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments