- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 82-6124
82-6124
Amphenol RF
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 826124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:82-6124
-
Alias/AKA:082-6124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.3 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
2,613
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$14.70
25
$14.31
50
$13.89
100
$11.38
250
$10.54
500
$10.16
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing