- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 79825
Amphenol RF
79825
Coaxial Adapter - N Jack, Female Socket to TNC Plug, Male Pin - 50 Ohms - 11 GHz - Threaded - Free Hanging (In-Line).
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 79825 |
| Alias/AKA: | 000-79825 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |