- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 34-1018
34-1018
Amphenol RF
Conn HD-BNC RCP 0Hz to 4GHz 75Ohm Solder ST Edge Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-BNC RCP 0Hz to 4GHz 75Ohm Solder ST Edge Mount Gold Bag
Search Keywords: 341018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:34-1018
-
Alias/AKA:034-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HD-BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:17.5 x 7.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Manufacturer Stock:
254
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$11.22
5
$10.20
25
$8.78
50
$8.28
100
$7.83
250
$7.50
500
$6.96
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing