- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336320-12-0300
336320-12-0300
Amphenol RF
A 300 mm RF cable assembly terminated with a Reverse Polarity SMA IP67 bulkhead jack and an AMC right-angle plug on 1.13 mm co ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
A 300 mm RF cable assembly terminated with a Reverse Polarity SMA IP67 bulkhead jack and an AMC right-angle plug on 1.13 mm coaxial cable.
Search Keywords: 336320120300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336320-12-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$34.18
5
$33.04
10
$27.83
25
$25.90
50
$24.54
100
$23.37
250 +
$21.91
Click for Quote
Log in
to unlock special pricing