- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336313-13-0100
336313-13-0100
Amphenol RF
SMA Bulkhead Jack to AMC Plug on 1.32mm cable 100 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack to AMC Plug on 1.32mm cable 100 mm
Search Keywords: 336313130100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336313-13-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
156
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$11.52
50
$8.64
75
$8.06
100 +
$7.90
Click for Quote
Log in
to unlock special pricing