- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336312-12-0150
336312-12-0150
Amphenol RF
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack IP67 RP to AMC Plug on 1.13mm cable 150 mm
Search Keywords: 336312120150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336312-12-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$33.74
5
$31.56
10
$30.11
25
$29.21
50
$25.29
100
$22.14
250 +
$16.73
Click for Quote
Log in
to unlock special pricing