- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336306-13-0200
336306-13-0200
Amphenol RF
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm DS 50 Ohm 200 mm (7.87 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.32 mm DS 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 336306130200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336306-13-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$30.34
5
$28.39
10
$27.08
25
$26.27
50
$22.71
100
$19.89
250 +
$19.36
Click for Quote
Log in
to unlock special pricing