- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336306-12-0100
Amphenol RF
336306-12-0100
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 100 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMA Bulkhead Jack RP to AMC Plug on 1.13mm cable 100 mm
Search Keywords: 336306120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336306-12-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336306-12-0100 RoHS compliant?
Yes, 336306-12-0100 is RoHS compliant.
What is the lead time for 336306-12-0100?
The standard lead time for 336306-12-0100 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$30.97
5
$28.97
10
$27.63
25
$26.81
50
$23.16
100
$20.32
250 +
$19.27
Click for Quote
Log in
to unlock special pricing