- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336303-13-0300
336303-13-0300
Amphenol RF
SMA Bulkhead Jack to AMC Plug on 1.32mm cable 300 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Bulkhead Jack to AMC Plug on 1.32mm cable 300 mm
Search Keywords: 336303130300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336303-13-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$31.28
5
$29.26
10
$27.91
25
$27.07
50
$23.43
100
$20.52
250 +
$19.45
Click for Quote
Log in
to unlock special pricing