- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336206-14-0150
Amphenol RF
336206-14-0150
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 150 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 150 mm
Search Keywords: 336206140150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336206-14-0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336206-14-0150 RoHS compliant?
Yes, 336206-14-0150 is RoHS compliant.
What is the lead time for 336206-14-0150?
The standard lead time for 336206-14-0150 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$24.09
5
$22.53
10
$21.49
25
$20.85
50
$18.35
100
$15.81
250 +
$15.39
Click for Quote
Log in
to unlock special pricing