- Home ›
- All Products›
- 336206-14-0050
336206-14-0050
Amphenol RF
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Bulkhead Jack RP to AMC Plug on 1.37mm cable 50 mm
Search Keywords: 336206140050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336206-14-0050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:1.37 mm
-
Length:1.97 in (50mm)
-
Impedance:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$24.78
5
$23.18
10
$22.11
25
$21.45
50
$18.86
100
$16.27
250 +
$15.84
Click for Quote
Log in
to unlock special pricing