- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 336203-12-0300
Amphenol RF
336203-12-0300
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 300 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TNC Bulkhead Jack to AMC Plug on 1.13mm cable 300 mm
Search Keywords: 336203120300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:336203-12-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 336203-12-0300 RoHS compliant?
Yes, 336203-12-0300 is RoHS compliant.
What is the lead time for 336203-12-0300?
The standard lead time for 336203-12-0300 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$30.55
5
$28.58
10
$27.26
25
$26.45
50
$22.90
100
$20.04
250 +
$19.01
Click for Quote
Log in
to unlock special pricing