- Home ›
- All Products›
- 332114
332114
Amphenol RF
RF Connector 4.1/9.5 Straight Plug for 3/8-inch Helical Cable 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector 4.1/9.5 Straight Plug for 3/8-inch Helical Cable 50 Ohm
Search Keywords: 332114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:332114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Cycles:500
-
Insulator Material:PTFE
-
Polarity:Standard
-
Minimum Temperature Limit:-65
-
Gender:Plug
-
Contact Finish:Silver
-
Body Finish:White Bronze
-
Maximum Frequency:3
-
Body Material:Brass
-
Maximum Temperature Limit:165
-
Impedance:50
-
Contact Material:Beryllium Copper
-
Termination Style:Cable - Clamp
-
Coupling Mechanism:Threaded
-
Contact Termination:Press-Fit
-
Orientation:Straight
-
Cable Type:3/8" Helical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
7
$45.83
13
$45.38
19
$43.95
25 +
$43.52
Click for Quote
Log in
to unlock special pricing