- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 31-70036
31-70036
Amphenol RF
Conn BNC Adapter 0Hz to 4GHz 75Ohm T Style PL/RCP/RCP Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter 0Hz to 4GHz 75Ohm T Style PL/RCP/RCP Silver
Search Keywords: 3170036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:31-70036
-
Alias/AKA:031-70036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F/PL/F
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.5 x 14.3 x 26.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$165.82
50
$87.79
75
$61.78
100 +
$60.54
Click for Quote
Log in
to unlock special pricing