Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

31-6502

Conn TNC F 0Hz to 6GHz 50Ohm ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn TNC F 0Hz to 6GHz 50Ohm ST Cable Mount Gold
Search Keywords: 316502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 31-6502
Alias/AKA: 031-6502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: LMR200 Cable
Operating Temperature: -40 to 85 °C
Dimension: 27.5 x 15 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 31-6502 RoHS compliant?
Yes, 31-6502 is RoHS compliant.
What is the lead time for 31-6502?
The standard lead time for 31-6502 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$50.39
50
$31.01
75
$24.55
100 +
$24.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!