- Home ›
- All Products›
- 2FA1-NBRP-PCB-6
2FA1-NBRP-PCB-6
Amphenol RF
Conn Coaxial 0Hz to 4GHz 50Ohm Solder RA Thru-Hole PL Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Coaxial 0Hz to 4GHz 50Ohm Solder RA Thru-Hole PL Gold Tray
Search Keywords: 2FA1NBRPPCB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:2FA1-NBRP-PCB-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$5.126
63
$4.660
125
$3.520
188
$3.280
250 +
$3.220
Click for Quote
Log in
to unlock special pricing