Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

282135-75

RF Connector - 1.0/2.3 Straight Crimp Plug for 734A B1505A 75 Ohms

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector - 1.0/2.3 Straight Crimp Plug for 734A B1505A 75 Ohms
Search Keywords: 28213575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 282135-75
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 75
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 282135-75 RoHS compliant?
Yes, 282135-75 is RoHS compliant.
What is the lead time for 282135-75?
The standard lead time for 282135-75 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
On Order:
500   can ship 2/26/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.28
25
$7.59
50
$7.29
100
$6.99
250
$6.60
500
$5.48
1,000
$4.61
2,500 +
$4.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!