- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 262125
262125
Amphenol RF
RF Connector MMCX Straight Solder Jack for .047 Semi-Rigid 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight Solder Jack for .047 Semi-Rigid 50 Ohm
Search Keywords: 262125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MMCX
-
Impedance:50
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 90 °C
-
Dimension:12.4 x 4.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$6.44
100
$5.96
250
$5.70
500
$5.47
1,000
$5.32
2,500
$5.18
5,000 +
$5.12
Click for Quote
Log in
to unlock special pricing