- Home ›
- All Products›
- 262116
262116
Amphenol RF
RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector MMCX Straight PCB Jack Surface Mount 50 Ohm
Search Keywords: 262116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:262116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Temperature Limit:-65
-
Orientation:Straight
-
Insulator Material:PTFE
-
Coupling Mechanism:Push-On
-
Contact Material:Beryllium Copper
-
Body Material:Brass
-
Gender:Jack
-
Maximum Frequency:6
-
Maximum Temperature Limit:165
-
Contact Termination:Solder
-
Body Finish:Gold
-
Termination Style:PCB - Surface Mount
-
Polarity:Standard
-
Mating Cycles:500
-
Impedance:50
-
Contact Finish:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
430
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$9.08
25
$7.38
50
$7.36
100
$7.04
250
$6.47
500
$5.71
1,000
$4.95
2,500 +
$4.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments