- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 245110-08-M0.50
245110-08-M0.50
Amphenol RF
RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 500 mm Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 500 mm Length 50 Ohms
Search Keywords: 24511008M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:245110-08-M0.50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$30.43
5
$28.47
10
$27.15
25
$26.34
50
$23.81
100
$20.45
250 +
$19.91
Click for Quote
Log in
to unlock special pricing