- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 245106-02-18.00
245106-02-18.00
Amphenol RF
MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 50 Ohm 18 inches (457 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MMCX Right Angle Plug to SMA Straight Bulkhead Jack RG-174 50 Ohm 18 inches (457 mm)
Search Keywords: 245106021800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:245106-02-18.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$24.22
5
$22.66
10
$21.62
25
$20.97
50
$18.84
100
$16.52
250 +
$16.08
Click for Quote
Log in
to unlock special pricing