- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242238-75
242238-75
Amphenol RF
Conn 1.0/2.3-BNC Adapter PL/RCP 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.0/2.3-BNC Adapter PL/RCP 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag
Search Keywords: 24223875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242238-75
-
Alias/AKA:BF-123M-N/8GT8G-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1.0/2.3-BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.5 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
86
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$48.52
50
$29.86
75
$23.64
100 +
$23.16
Click for Quote
Log in
to unlock special pricing