- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242198
242198
Amphenol RF
Conn Type N-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-SMB Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold
Search Keywords: 242198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242198
-
Alias/AKA:NF-SMBM3-NT30G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-SMB Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.1 x 25.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$49.764
25
$45.240
50
$27.840
75
$22.040
100 +
$21.600
Click for Quote
Log in
to unlock special pricing