- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 242155
242155
Amphenol RF
Conn Type N-UHF Adapter 0Hz to 2.5GHz 50Ohm ST PL/F Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-UHF Adapter 0Hz to 2.5GHz 50Ohm ST PL/F Gold
Search Keywords: 242155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:242155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-UHF Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.5 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.4 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$27.63
5
$26.00
10
$25.29
25
$24.36
50
$23.65
100
$21.48
250 +
$20.26
Click for Quote
Log in
to unlock special pricing