- Home ›
- All Products›
- 222150-10
222150-10
Amphenol RF
RF Connector F Type Straight PCB Jack Surface Mount 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight PCB Jack Surface Mount 75 Ohm Bulkhead
Search Keywords: 22215010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222150-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Jack
-
Polarity:Standard
-
Body Material:Brass
-
Insulator Material:Polypropylene
-
Minimum Temperature Limit:-55
-
Contact Finish:Gold
-
Impedance:75
-
Termination Style:PCB - Surface Mount
-
Contact Termination:Solder
-
Maximum Temperature Limit:85
-
Coupling Mechanism:Threaded
-
Maximum Frequency:2
-
Orientation:Straight
-
Body Finish:Nickel
-
Mating Cycles:500
-
Contact Material:Brass
-
Mounting Feature:Bulkhead - Rear Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,109
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.558
250
$1.266
500
$1.209
1,000
$1.057
2,500
$1.014
5,000
$0.920
7,500
$0.908
10,000 +
$0.906
Click for Quote
Log in
to unlock special pricing