- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 222114
222114
Amphenol RF
RF Connector F Type Straight Crimp Jack for RG-179 RG-187 75 Ohm Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector F Type Straight Crimp Jack for RG-179 RG-187 75 Ohm Bulkhead
Search Keywords: 222114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:222114
-
Alias/AKA:222114-TPPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:75
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:31.5 x 10.3 x 12.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$5.23
50
$4.25
100
$4.06
250
$3.94
500
$3.73
1,000
$3.63
2,500
$3.53
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing