- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 202104
202104
Amphenol RF
BNC Terminator Plug 0.5 Watt 5%
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Terminator Plug 0.5 Watt 5%
Search Keywords: 202104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:202104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminator
-
Impedance:50
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:28.1 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
381
can ship
Minimum Order Quantity:
5
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$8.50
50
$8.12
100
$7.88
250
$7.45
500
$7.25
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments