- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 192110
192110
Amphenol RF
Conn FME-UHF Adapter PL/PL 0Hz to 200MHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn FME-UHF Adapter PL/PL 0Hz to 200MHz 50Ohm ST Gold
Search Keywords: 192110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192110
-
Alias/AKA:FMEM-UM-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FME-UHF Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 200 Hz to MHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:29.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.37
25
$6.80
50
$5.48
100
$4.39
250
$4.26
500
$3.55
1,000
$3.45
2,500 +
$3.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments