- Home ›
- All Products›
- 192108
192108
Amphenol RF
Conn Type N-Mini-UHF Adapter 0Hz to 1GHz 50Ohm ST PL/PL Silver
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-Mini-UHF Adapter 0Hz to 1GHz 50Ohm ST PL/PL Silver
Search Keywords: 192108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:192108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$30.62
25
$26.21
50
$23.72
100
$19.98
250
$19.72
500
$19.63
1,000 +
$19.58
Click for Quote
Log in
to unlock special pricing