- Home ›
- All Products›
- 182320
182320
Amphenol RF
RF Connector UHF Straight Jack Solder Cup 50 Ohm Bulkhead
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Jack Solder Cup 50 Ohm Bulkhead
Search Keywords: 182320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Jack
-
Insulator Material:PTFE
-
Body Finish:Nickel
-
Body Material:Brass
-
Polarity:Standard
-
Maximum Frequency:2.5
-
Contact Finish:Nickel
-
Minimum Temperature Limit:-65
-
Coupling Mechanism:Threaded
-
Contact Material:Brass
-
Mating Cycles:500
-
Impedance:50
-
Orientation:Straight
-
Maximum Temperature Limit:165
-
Mounting Feature:Bulkhead - Front Mount
-
Termination Style:Solder Cup
-
Contact Termination:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$16.65
25
$13.86
100
$13.22
250
$12.48
500
$12.45
1,000
$12.42
2,500
$12.38
5,000 +
$12.35
Click for Quote
Log in
to unlock special pricing