- Home ›
- All Products›
- 182101-10
182101-10
Amphenol RF
RF Connector UHF Straight Crimp Plug for RG-59 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Crimp Plug for RG-59 50 Ohm
Search Keywords: 18210110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:182101-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Termination:Solder
-
Contact Finish:Gold
-
Maximum Frequency:2.5
-
Impedance:50
-
Maximum Temperature Limit:165
-
Orientation:Straight
-
Body Finish:Nickel
-
Mating Cycles:500
-
Polarity:Standard
-
Body Material:Brass
-
Termination Style:Cable - Crimp
-
Coupling Mechanism:Threaded
-
Cable Type:Belden 8241 Belden 8263 Belden 8279 Belden 9209 RG-140 RG-210 RG-59 RG-59B RG-62
-
Gender:Plug
-
Insulator Material:Phenolic
-
Minimum Temperature Limit:-65
-
Contact Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
190
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.10
25
$5.95
100
$5.51
250
$5.27
500
$4.77
1,000
$4.00
2,500
$3.90
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments