- Home ›
- All Products›
- 175108-25-48.00
175108-25-48.00
Amphenol RF
N-Type Straight Jack to N-Type Straight Jack RG-400 50 Ohm 48 inches (1219 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
N-Type Straight Jack to N-Type Straight Jack RG-400 50 Ohm 48 inches (1219 mm)
Search Keywords: 175108254800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:175108-25-48.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$346.28
7
$314.80
13
$179.48
19
$129.62
25 +
$127.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments