- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172234
172234
Amphenol RF
RF Connector N Type Right Angle PCB Jack Through Hole 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Right Angle PCB Jack Through Hole 50 Ohm
Search Keywords: 172234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:19 x 51.2 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
281
can ship
Stock lot only:
1
Minimum Order Quantity:
5
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$20.79
5
$18.90
10
$16.01
25
$15.85
50
$15.70
100
$15.66
250
$15.62
500 +
$14.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT