- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 172129RP
172129RP
Amphenol RF
RF Connector N Type Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Reverse Polarized
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector N Type Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm Bulkhead Reverse Polarized
Search Keywords: 172129RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:172129RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.1 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$9.92
25
$9.59
50
$9.50
100
$9.43
250
$9.38
500
$9.34
1,000
$9.29
2,500 +
$9.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments