- Home ›
- All Products›
- 145104-05-36.00
145104-05-36.00
Amphenol RF
Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 36 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mini SMB Right Angle Plug to Mini SMB Right Angle Plug on RG 179 cable 36 inches
Search Keywords: 145104053600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145104-05-36.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Length:36 in (914mm)
-
Cable Type:RG-179
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$49.269
7
$44.790
13
$36.170
19
$34.650
25 +
$33.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments