- Home ›
- All Products›
- 145101-08-12.00
145101-08-12.00
Amphenol RF
Amphenol RF 145101-08-12.00 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-178, 12" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 145101-08-12.00 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-178, 12" L, 50 Ohm
Search Keywords: 145101081200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145101-08-12.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$63.822
7
$58.020
13
$46.860
19
$44.890
25 +
$43.990
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments