- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 145101-01-18.00
145101-01-18.00
Amphenol RF
SMB Straight Plug to SMB Straight Plug on RG-316 cable 18 inches
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMB Straight Plug to SMB Straight Plug on RG-316 cable 18 inches
Search Keywords: 145101011800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:145101-01-18.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:RG-316
-
Impedance:50
-
Length:18 in (457mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$30.16
5
$28.21
10
$26.91
25
$26.10
50
$22.59
100
$19.73
250 +
$19.20
Click for Quote
Log in
to unlock special pricing