- Home ›
- All Products›
- 142288
142288
Amphenol RF
RF Connector SMB Right Angle Crimp Plug for RG-178 RG-196 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMB Right Angle Crimp Plug for RG-178 RG-196 50 Ohm
Search Keywords: 142288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142288
-
Alias/AKA:SMB6112A1-NT30G-196AU-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupling Mechanism:Push-On
-
Maximum Frequency:4
-
Contact Finish:Gold
-
Body Finish:Nickel
-
Mating Cycles:500
-
Insulator Material:PTFE
-
Cable Type:M17/93-RG178 RG-178 RG-178A RG-178B RG-196 RG-196A
-
Gender:Plug
-
Orientation:Right Angle
-
Termination Style:Cable - Crimp
-
Maximum Temperature Limit:165
-
Contact Termination:Solder
-
Impedance:50
-
Contact Material:Beryllium Copper
-
Minimum Temperature Limit:-65
-
Polarity:Standard
-
Body Material:Brass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
174
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
63
$40.85
125
$21.80
188
$15.30
250 +
$14.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments