- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142181-75
142181-75
Amphenol RF
RF Connector Mini-SMB Straight Crimp Jack for RG-179 RG-187 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-SMB Straight Crimp Jack for RG-179 RG-187 75 Ohm
Search Keywords: 14218175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:142181-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-SMB
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:16 x 6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$10.26
50
$5.91
100
$5.72
250
$5.18
500
$4.81
1,000
$4.22
2,500
$4.19
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments