- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 135113-02-18.00
135113-02-18.00
Amphenol RF
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 50 Ohm 18 inches (457 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-174 50 Ohm 18 inches (457 mm)
Search Keywords: 135113021800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:135113-02-18.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$22.41
5
$20.97
10
$20.00
25
$19.40
50
$17.36
100
$16.41
250 +
$15.97
Click for Quote
Log in
to unlock special pricing